There are no models available for this part yet.
Overview of MAX5180BEEI+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX5180BEEI+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y4774
|
Newark | Dac, 10Bit, Dual, Qsop-28, Resolution (Bits):10Bit, Sampling Rate:-, Input Channel Type:Parallel, Supply Voltage Range:2.7V To 3.3V, Adc/Dac Case Style:Qsop, No. Of Pins:28Pins, Data Interface:Parallel, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5180BEEI+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$9.5700 / $13.8600 | Buy Now | |
DISTI #
MAX5180BEEI+-ND
|
DigiKey | IC DAC 10BIT A-OUT 28QSOP Min Qty: 1 Lead time: 19 Weeks Container: Tube |
86 In Stock |
|
$8.1750 / $16.3000 | Buy Now |
CAD Models for MAX5180BEEI+ by Maxim Integrated Products
Part Data Attributes for MAX5180BEEI+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, 0.025 INCH PITCH, MO137-AD, QSOP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
0.8 V
|
Analog Output Voltage-Min
|
-0.3 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
9.89 mm
|
Linearity Error-Max (EL)
|
0.1953%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.73 mm
|
Settling Time-Nom (tstl)
|
0.025 µs
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MAX5180BEEI+
This table gives cross-reference parts and alternative options found for MAX5180BEEI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5180BEEI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5180BEEI-T | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.025us Settling Time, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO137-AD, QSOP-28 | Maxim Integrated Products | MAX5180BEEI+ vs MAX5180BEEI-T |
MAX5180BEEI+ | Dual, 10-Bit, 40MHz, Current/Voltage Simultaneous-Output DACs, 28-QSOP-150_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX5180BEEI+ vs MAX5180BEEI+ |
MAX5180BEEI+T | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.025us Settling Time, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO137-AD, QSOP-28 | Maxim Integrated Products | MAX5180BEEI+ vs MAX5180BEEI+T |
MAX5180BEEI+T | Dual, 10-Bit, 40MHz, Current/Voltage Simultaneous-Output DACs, 28-QSOP-150_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX5180BEEI+ vs MAX5180BEEI+T |
MAX5180BEEI | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.025us Settling Time, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO137-AD, QSOP-28 | Maxim Integrated Products | MAX5180BEEI+ vs MAX5180BEEI |
Related Parts for MAX5180BEEI+
-
MC912D60ACFUE8Microcontrollers
-
AD9266BCPZ-20Analog to Digital Converters
-
TPS65266RHBRSwitching Regulator or Controllers
-
THS4531IDGKROperational Amplifiers
-
LP5900SD-3.3/NOPBLinear Regulator ICs
-
BSC120N03LSGPower Field-Effect Transistors
-
ADR443ARMZVoltage References
-
PXC-M10-24WS05-APower Supply Modules
-
DS3231SN#Timers or RTCs