Part Details for MAX516ACWG+T by Analog Devices Inc
Overview of MAX516ACWG+T by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX516ACWG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4755
|
Newark | Comparator, Quad, 800Ns, Wsoic-24, Comparator Type:Low Power, No. Of Channels:4Channels, Response Time/Propogation Delay:800Ns, Supply Voltage Range:4.75V To 16.5V, Ic Case/Package:Wsoic, No. Of Pins:24Pins, Product Range:- Rohs Compliant: Yes |Analog Devices MAX516ACWG+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX516ACWGT
|
Mouser Electronics | Analog Comparators Quad, DAC-Programmed, CMOS Comparator RoHS: Compliant | 0 |
|
$8.3600 | Order Now |
|
Analog Devices Inc | Quad, DAC-Programmed, CMOS Com Min Qty: 1000 Package Multiple: 1 | 2000 |
|
$8.3688 | Buy Now |
|
Ameya Holding Limited | MAX516 Series Surface Mount Quad General Purpose Comparator -SOIC-24W | 2000 |
|
RFQ | |
DISTI #
2514941RL
|
Farnell | COMPARATOR, QUAD, 800NS, WSOIC-24 RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$8.2863 | Buy Now |
DISTI #
2514941
|
Farnell | COMPARATOR, QUAD, 800NS, WSOIC-24 RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$8.2863 | Buy Now |
Part Details for MAX516ACWG+T
MAX516ACWG+T CAD Models
MAX516ACWG+T Part Data Attributes:
|
MAX516ACWG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX516ACWG+T
Analog Devices Inc
Quad, DAC-Programmed, CMOS Comparator, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 800 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX516ACWG+T
This table gives cross-reference parts and alternative options found for MAX516ACWG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX516ACWG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX516BCWG+ | Quad, DAC-Programmed, CMOS Comparator, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX516ACWG+T vs MAX516BCWG+ |
MAX516BEWG | Comparator, 4 Func, 15000uV Offset-Max, 800ns Response Time, CMOS, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | MAX516ACWG+T vs MAX516BEWG |
MAX516BCWG | Comparator, 4 Func, 15000uV Offset-Max, 800ns Response Time, CMOS, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | MAX516ACWG+T vs MAX516BCWG |
MAX516BEWG+ | Comparator, 4 Func, 15000uV Offset-Max, 800ns Response Time, CMOS, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | MAX516ACWG+T vs MAX516BEWG+ |
MAX516AEWG+ | Comparator, 4 Func, 10000uV Offset-Max, 800ns Response Time, CMOS, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | MAX516ACWG+T vs MAX516AEWG+ |
MAX516AEWG | Comparator, 4 Func, 10000uV Offset-Max, 800ns Response Time, CMOS, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | MAX516ACWG+T vs MAX516AEWG |
MAX516ACWG+T | Comparator, 4 Func, 10000uV Offset-Max, 800ns Response Time, CMOS, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | MAX516ACWG+T vs MAX516ACWG+T |
MAX516ACWG+ | Quad, DAC-Programmed, CMOS Comparator, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX516ACWG+T vs MAX516ACWG+ |