There are no models available for this part yet.
Overview of MAX5161LEZT by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MAX5161LEZT by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX5161LEZT-ND
|
DigiKey | MAX5161 LOW-POWER DIGIPOT Min Qty: 145 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1330 In Stock |
|
$2.0700 | Buy Now | |
Quest Components | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6 | 124 |
|
$2.4975 / $4.0500 | Buy Now | ||
Quest Components | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6 | 23 |
|
$2.0250 / $4.0500 | Buy Now | ||
Rochester Electronics | MAX5161 Low-Power Digital Potentiometer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1330 |
|
$1.7800 / $2.0900 | Buy Now |
CAD Models for MAX5161LEZT by Maxim Integrated Products
Part Data Attributes for MAX5161LEZT by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 6 PIN
|
Pin Count
|
6
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Control Interface
|
INCREMENT/DECREMENT
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Positions
|
32
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Resistance Tolerance-Max
|
25%
|
Resistor Terminal Voltage-Max
|
5 V
|
Resistor Terminal Voltage-Min
|
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Coefficient-Nom
|
50 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Total Resistance-Nom
|
50000 Ω
|
Width
|
1.6 mm
|
Alternate Parts for MAX5161LEZT
This table gives cross-reference parts and alternative options found for MAX5161LEZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5161LEZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5161LEZT-T | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX5161LEZT vs MAX5161LEZT-T |
MAX5161LEZT+ | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX5161LEZT vs MAX5161LEZT+ |
Related Parts for MAX5161LEZT
-
MAX5482ETEDigital Potentiometers
-
MAX5362LEUKDigital to Analog Converters
-
MAX187CCPAAnalog to Digital Converters
-
MAX428CSAOperational Amplifiers
-
MAX4519ESDMultiplexers or Switches
-
MAX622CSASwitching Regulator or Controllers
-
MAX6315US48D3-TPower Management Circuits
-
MAX207CDBLine Driver or Receivers
-
EP3C40F780I7NField Programmable Gate Arrays