Part Details for MAX5152BCEE+ by Maxim Integrated Products
Overview of MAX5152BCEE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5152BCEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5152BCEE+-ND
|
DigiKey | IC DAC 13BIT DUAL LP SER 16-QSOP Min Qty: 100 Lead time: 10 Weeks Container: Tube, Tube | Temporarily Out of Stock |
|
$14.9155 / $16.4770 | Buy Now |
Part Details for MAX5152BCEE+
MAX5152BCEE+ CAD Models
MAX5152BCEE+ Part Data Attributes
|
MAX5152BCEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5152BCEE+
Maxim Integrated Products
D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 13 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5152BCEE+
This table gives cross-reference parts and alternative options found for MAX5152BCEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5152BCEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5152BCEE+ | Analog Devices Inc | Check for Price | Low-Power, Dual, 13-Bit Voltage-Output DACs with Configurable Outputs, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | MAX5152BCEE+ vs MAX5152BCEE+ |
MAX5152BCEE+T | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX5152BCEE+ vs MAX5152BCEE+T |
MAX5152BCEE | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX5152BCEE+ vs MAX5152BCEE |
MAX5152BEEE+ | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX5152BCEE+ vs MAX5152BEEE+ |
MAX5152BEEE | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX5152BCEE+ vs MAX5152BEEE |
MAX5152BCEE-T | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX5152BCEE+ vs MAX5152BCEE-T |
MAX5152BEEE+ | Analog Devices Inc | Check for Price | Low-Power, Dual, 13-Bit Voltage-Output DACs with Configurable Outputs, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX5152BCEE+ vs MAX5152BEEE+ |
MAX5152BEEE+T | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX5152BCEE+ vs MAX5152BEEE+T |