There are no models available for this part yet.
Overview of MAX5138BGTE+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MAX5138BGTE+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX5138BGTE+-ND
|
DigiKey | IC DAC 16BIT V-OUT 16TQFN Lead time: 97 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 5US SETTLING TIME | 63 |
|
$4.5500 / $10.5000 | Buy Now |
CAD Models for MAX5138BGTE+ by Maxim Integrated Products
Part Data Attributes for MAX5138BGTE+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN, LCC16,.12SQ,20
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
5.23 V
|
Analog Output Voltage-Min
|
0.02 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-XQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.0092%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC16,.12SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Settling Time-Nom (tstl)
|
5 µs
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for MAX5138BGTE+
This table gives cross-reference parts and alternative options found for MAX5138BGTE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5138BGTE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5138BGTE+T | Low-Power, Single, 16-/12-Bit, Buffered Voltage-Output DACs, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 105C | Analog Devices Inc | MAX5138BGTE+ vs MAX5138BGTE+T |
MAX5138BGTE+ | Low-Power, Single, 16-/12-Bit, Buffered Voltage-Output DACs, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 105C | Analog Devices Inc | MAX5138BGTE+ vs MAX5138BGTE+ |
Related Parts for MAX5138BGTE+
-
ATTINY88-MMURMicrocontrollers
-
AD9215BCPZ-105Analog to Digital Converters
-
CA3338AMZDigital to Analog Converters
-
AD8505ACBZ-R7Operational Amplifiers
-
ADG749BKSZ-REELMultiplexers or Switches
-
MCP4019T-104E/LTDigital Potentiometers
-
LT1027CCS8-5Voltage References
-
B10B-PUDSS-1Headers and Edge Type Connectors
-
CY7C1315KV18-250BZXISRAMs