-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin-/Software-Compatible, 16-/12-Bit, Voltage-Output DACs, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5134AGUE+ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5134AGUE+
|
Mouser Electronics | Digital to Analog Converters - DAC Pin-/Software-Compatible, 16-/12-Bit, Vo RoHS: Compliant | 579 |
|
$9.7600 / $17.6900 | Buy Now |
|
Analog Devices Inc | Pin-/Software-Compatible, 16-/ Package Multiple: 1 | 10440 |
|
$7.8100 / $17.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5134AGUE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5134AGUE+
Analog Devices Inc
Pin-/Software-Compatible, 16-/12-Bit, Voltage-Output DACs, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 105C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4-4.4_MM | |
Package Description | ROHS COMPLIANT, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-08-25 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.23 V | |
Analog Output Voltage-Min | 0.02 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX5134AGUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5134AGUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC60501MDGSR | Texas Instruments | $1.1870 | True 12-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 10-VSSOP -40 to 125 | MAX5134AGUE+ vs DAC60501MDGSR |
MAX5135GUE+ | Analog Devices Inc | Check for Price | Pin-/Software-Compatible, 16-/12-Bit, Voltage-Output DACs, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 105C | MAX5134AGUE+ vs MAX5135GUE+ |
DAC60501ZDQFT | Texas Instruments | $1.3655 | True 12-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 8-WSON -40 to 125 | MAX5134AGUE+ vs DAC60501ZDQFT |
DAC60501MDQFT | Texas Instruments | $1.3655 | True 12-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 8-WSON -40 to 125 | MAX5134AGUE+ vs DAC60501MDQFT |
DAC7568IAPW | Texas Instruments | $9.5938 | 12-Bit, Octal Channel, Ultra-Low Glitch, Voltage Output DAC with 2.5V, 2ppm/°C Internal Reference 14-TSSOP -40 to 125 | MAX5134AGUE+ vs DAC7568IAPW |
AD5684RARUZ | Analog Devices Inc | $7.9503 | Quad, 12-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface | MAX5134AGUE+ vs AD5684RARUZ |
MAX5139GTE+ | Analog Devices Inc | Check for Price | Low-Power, Single, 16-/12-Bit, Buffered Voltage-Output DACs, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 105C | MAX5134AGUE+ vs MAX5139GTE+ |
DAC7568ICPWR | Texas Instruments | $8.3151 | 12-Bit, Octal Channel, Ultra-Low Glitch, Voltage Output DAC with 2.5V, 2ppm/°C Internal Reference 16-TSSOP -40 to 125 | MAX5134AGUE+ vs DAC7568ICPWR |
AD5681RBRMZ-RL7 | Analog Devices Inc | $3.6887 | Tiny 12-Bit SPI nanoDAC+, with ±1 LSB INL and 2 ppm/°C Reference | MAX5134AGUE+ vs AD5681RBRMZ-RL7 |
DAC7552IRGTR | Texas Instruments | $2.5286 | 12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105 | MAX5134AGUE+ vs DAC7552IRGTR |
The recommended layout and placement for the MAX5134AGUE+ involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
To ensure stability, it's essential to follow the recommended layout and placement guidelines, use the correct output capacitor value and type, and ensure that the input voltage is within the recommended range. Additionally, adding a small capacitor (e.g., 10nF) between the VCC pin and GND can help to improve stability.
The maximum output current capability of the MAX5134AGUE+ is 500mA. However, it's recommended to derate the output current based on the ambient temperature and the desired output voltage to ensure reliable operation.
The MAX5134AGUE+ is rated for operation up to 125°C. However, it's essential to consider the derating of the output current and the junction temperature (TJ) when operating in high-temperature environments. It's recommended to consult the datasheet and application notes for more information.
To troubleshoot issues with the MAX5134AGUE+, start by verifying the input voltage, output voltage, and output current. Check for any signs of overheating, and ensure that the device is properly soldered and mounted. Use an oscilloscope to check for any oscillations or noise on the output. Consult the datasheet and application notes for more troubleshooting tips.