-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin-/Software-Compatible, 16-/12-Bit, Voltage-Output DACs, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5134AGTG+ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5134AGTG
|
Mouser Electronics | Digital to Analog Converters - DAC Pin-/Software-Compatible, 16-/12-Bit, Vo RoHS: Compliant | 4908 |
|
$9.7600 / $17.6400 | Buy Now |
|
Analog Devices Inc | Pin-/Software-Compatible, 16-/ Package Multiple: 1 | 1780 |
|
$7.8100 / $17.6900 | Buy Now |
|
Ameya Holding Limited | Pin-/Software-Compatible, 16-/12-Bit, Voltage-Output DACs | 134 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5134AGTG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5134AGTG+
Analog Devices Inc
Pin-/Software-Compatible, 16-/12-Bit, Voltage-Output DACs, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 105C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-LFCSP-4X4X0.75 | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, TQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-08-25 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.23 V | |
Analog Output Voltage-Min | 0.02 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MAX5134AGTG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5134AGTG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5137GTG+ | Analog Devices Inc | Check for Price | Pin-/Software-Compatible, 16-/12-Bit, Voltage-Output DACs, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 105C | MAX5134AGTG+ vs MAX5137GTG+ |
MAX5135GTG+ | Analog Devices Inc | $7.4885 | Pin-/Software-Compatible, 16-/12-Bit, Voltage-Output DACs, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 105C | MAX5134AGTG+ vs MAX5135GTG+ |
The recommended layout and placement for the MAX5134AGTG+ involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
To ensure the MAX5134AGTG+ is stable and doesn't oscillate, make sure to follow the recommended layout and placement guidelines, use a sufficient output capacitor (at least 10uF), and ensure the input voltage is within the recommended range. Additionally, it's recommended to add a small series resistor (around 1-2 ohms) between the output and the load to prevent oscillation.
The maximum input voltage that can be applied to the MAX5134AGTG+ is 5.5V. Exceeding this voltage can cause damage to the device. It's recommended to use a voltage regulator or a voltage limiter to ensure the input voltage remains within the recommended range.
The MAX5134AGTG+ is rated for operation up to 125°C. However, it's recommended to derate the output current and voltage as the temperature increases to prevent overheating and ensure reliable operation. Additionally, it's recommended to use a heat sink or a thermal pad to dissipate heat and reduce the junction temperature.
To troubleshoot issues with the MAX5134AGTG+, start by checking the input voltage, output voltage, and output current. Verify that the input voltage is within the recommended range and that the output voltage is within the expected range. Check for any signs of overheating, such as excessive temperature or reduced output current. Use an oscilloscope to check for any oscillations or noise on the output. Finally, consult the datasheet and application notes for troubleshooting guidelines and common pitfalls to avoid.