Part Details for MAX50K000D by VPG Transducers
Results Overview of MAX50K000D by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX50K000D Information
MAX50K000D by VPG Transducers is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MAX50K000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX50K000D-ND
|
DigiKey | RES 50K OHM 0.5% 0.3W RADIAL Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1430 | Buy Now |
DISTI #
MAX50K000D
|
Avnet Americas | Resistor Ultra Precision Transfer Molded 50kOhm 0.5% Radial - Bulk (Alt: MAX50K000D) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3272 / $10.0969 | Buy Now |