Part Details for MAX509BEWP+ by Maxim Integrated Products
Overview of MAX509BEWP+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX509BEWP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 62 |
|
$7.2000 / $12.0000 | Buy Now |
|
Quest Components | 49 |
|
$10.0000 / $16.0000 | Buy Now | |
|
Rochester Electronics | MAX509 Quad, Serial 8-Bit DAC With Rail-To-Rail Outputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 110 |
|
$10.0500 / $11.8200 | Buy Now |
Part Details for MAX509BEWP+
MAX509BEWP+ CAD Models
MAX509BEWP+ Part Data Attributes
|
MAX509BEWP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX509BEWP+
Maxim Integrated Products
D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO20, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.037% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX509BEWP+
This table gives cross-reference parts and alternative options found for MAX509BEWP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX509BEWP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX509AEWP+T | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO20, SOP-20 | Maxim Integrated Products | MAX509BEWP+ vs MAX509AEWP+T |
MAX509BCWP+ | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO20, SOP-20 | Maxim Integrated Products | MAX509BEWP+ vs MAX509BCWP+ |
MAX509BCWP+T | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO20, SOP-20 | Maxim Integrated Products | MAX509BEWP+ vs MAX509BCWP+T |
MAX509ACWP-T | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO20, SOP-20 | Maxim Integrated Products | MAX509BEWP+ vs MAX509ACWP-T |
MAX509AEWP | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO20, SOP-20 | Maxim Integrated Products | MAX509BEWP+ vs MAX509AEWP |
MAX509BCWP-T | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO20, SOP-20 | Maxim Integrated Products | MAX509BEWP+ vs MAX509BCWP-T |
MAX509BCWP | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO20, SOP-20 | Maxim Integrated Products | MAX509BEWP+ vs MAX509BCWP |
MAX509BEWP | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO20, SOP-20 | Maxim Integrated Products | MAX509BEWP+ vs MAX509BEWP |
MAX509ACWP+ | Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MAX509BEWP+ vs MAX509ACWP+ |
MAX509BCWP+ | Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MAX509BEWP+ vs MAX509BCWP+ |