Part Details for MAX509AEAP+T by Maxim Integrated Products
Overview of MAX509AEAP+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX509AEAP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4710
|
Newark | Dac, 8Bit, Quad, Ssop-20, Resolution (Bits):8Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:4.5V To 5.5V, -5.5V To 0V, Adc/Dac Case Style:Ssop, No. Of Pins:20Pins, Data Interface:Spi, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX509AEAP+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for MAX509AEAP+T
MAX509AEAP+T CAD Models
MAX509AEAP+T Part Data Attributes
|
MAX509AEAP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX509AEAP+T
Maxim Integrated Products
D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO20, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX509AEAP+T
This table gives cross-reference parts and alternative options found for MAX509AEAP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX509AEAP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX509ACAP | Maxim Integrated Products | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO20, SSOP-20 | MAX509AEAP+T vs MAX509ACAP |
MAX509AEAP-T | Maxim Integrated Products | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO20, SSOP-20 | MAX509AEAP+T vs MAX509AEAP-T |
MAX509AEAP | Maxim Integrated Products | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO20, SSOP-20 | MAX509AEAP+T vs MAX509AEAP |
MAX509BCAP | Maxim Integrated Products | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO20, SSOP-20 | MAX509AEAP+T vs MAX509BCAP |