-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45V, 400mA, Low-Quiescent-Current Linear Regulator with Adjustable Reset Delay, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5087BATE+T by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5087BATET
|
Mouser Electronics | Linear Voltage Regulators 45V, 400mA, Low-Quiescent-Current Linear RoHS: Compliant | 1016 |
|
$2.3200 / $6.2400 | Buy Now |
|
Analog Devices Inc | 45V, 400mA, Low-Quiescent-Curr Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.8600 / $2.3250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5087BATE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5087BATE+T
Analog Devices Inc
45V, 400mA, Low-Quiescent-Current Linear Regulator with Adjustable Reset Delay, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHB, TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2006-02-17 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Nom | 0.9 V | |
Input Voltage Absolute-Max | 50 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Line Regulation-Max | 0.057% | |
Line Regulation-Max (%/V) | 0.04 | |
Load Regulation-Max | 0.1% | |
Load Regulation-Max(%) | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 11 V | |
Output Voltage1-Min | 2.5 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX5087BATE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5087BATE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5087BATE-T | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive Standard Regulator, 5V, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHB, TQFN-16 | MAX5087BATE+T vs MAX5087BATE-T |
MAX5087BATE+ | Analog Devices Inc | Check for Price | 45V, 400mA, Low-Quiescent-Current Linear Regulator with Adjustable Reset Delay, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | MAX5087BATE+T vs MAX5087BATE+ |
MAX5087BATE+ | Maxim Integrated Products | $3.5947 | Fixed/Adjustable Positive Standard Regulator, 5V, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHB, TQFN-16 | MAX5087BATE+T vs MAX5087BATE+ |
MAX5087AATE+T | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive Standard Regulator, 3.3V, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHB, TQFN-16 | MAX5087BATE+T vs MAX5087AATE+T |
HMC976LP3E | Analog Devices Inc | Check for Price | 400 mA Low Noise, High PSRR Linear Voltage Regulator | MAX5087BATE+T vs HMC976LP3E |
A good PCB layout for the MAX5087BATE+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
The MAX5087BATE+T requires a single 3.3V or 5V power supply. It's recommended to power the device with a low-noise, low-dropout regulator. The power sequencing requirements are not critical, but it's recommended to power the device after the input signals are stable to prevent any unwanted output voltage transients.
The MAX5087BATE+T can drive capacitive loads up to 10nF. However, it's recommended to limit the capacitive load to 1nF or less to ensure stability and optimal performance.
To troubleshoot issues with the MAX5087BATE+T, start by checking the power supply voltage and ensuring it's within the recommended range. Next, verify that the input signals are within the specified range and that the device is properly configured. Use an oscilloscope to check the output voltage and look for any signs of oscillation or noise. Finally, check the PCB layout and ensure that it's following the recommended layout guidelines.
The MAX5087BATE+T is specified to operate from -40°C to +125°C. However, it's recommended to derate the device's performance at high temperatures to ensure reliability and accuracy. Consult the datasheet for more information on temperature derating.