Part Details for MAX5035AUSA+T by Analog Devices Inc
Results Overview of MAX5035AUSA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5035AUSA+T Information
MAX5035AUSA+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX5035AUSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5035AUSAT
|
Mouser Electronics | Switching Voltage Regulators 1A, 76V, High-Efficiency MAXPower Step-D RoHS: Compliant | 0 |
|
$2.9300 | Order Now |
|
Analog Devices Inc | 1A, 76V, High-Efficiency MAXPo Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.3500 / $3.4700 | Buy Now |
Part Details for MAX5035AUSA+T
MAX5035AUSA+T CAD Models
MAX5035AUSA+T Part Data Attributes
|
MAX5035AUSA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5035AUSA+T
Analog Devices Inc
1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, 0 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, LEAD FREE, MS-012-AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-11-05 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 137 kHz | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5035AUSA+T
This table gives cross-reference parts and alternative options found for MAX5035AUSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5035AUSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5035AASA+ | Maxim Integrated Products | $4.3479 | Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012-AA, SOIC-8 | MAX5035AUSA+T vs MAX5035AASA+ |
MAX5035AUSA+T | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012-AA, SOIC-8 | MAX5035AUSA+T vs MAX5035AUSA+T |
MAX5035AASA+T | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012-AA, SOIC-8 | MAX5035AUSA+T vs MAX5035AASA+T |
MAX5035AASA-T | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8, SOP-8 | MAX5035AUSA+T vs MAX5035AASA-T |
MAX5035AASA/V+ | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | MAX5035AUSA+T vs MAX5035AASA/V+ |
MAX5035AUSA-T | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 2.5A, 135kHz Switching Freq-Max, BICMOS, PDSO8, SOP-8 | MAX5035AUSA+T vs MAX5035AUSA-T |
MAX5035AASA | Rochester Electronics LLC | Check for Price | 2.5 A SWITCHING REGULATOR, 137 kHz SWITCHING FREQ-MAX, PDSO8, SOP-8 | MAX5035AUSA+T vs MAX5035AASA |
MAX5035AASA+ | Analog Devices Inc | Check for Price | 1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX5035AUSA+T vs MAX5035AASA+ |
MAX5035AUSA+ | Analog Devices Inc | Check for Price | 1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, 0 to 85C | MAX5035AUSA+T vs MAX5035AUSA+ |