-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA, 76V, High-Efficiency, MAXPower Step-Down DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5033AASA+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5033AASAT
|
Mouser Electronics | Switching Voltage Regulators 500mA, 76V, High-Efficiency, MAXPower St RoHS: Compliant | 2550 |
|
$2.5600 / $4.8500 | Buy Now |
|
Analog Devices Inc | 500mA, 76V, High-Efficiency, M Min Qty: 1 Package Multiple: 1 | 623 |
|
$2.4750 / $6.3600 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 27 |
|
RFQ | |
DISTI #
SMC-MAX5033AASA+T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 72 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5033AASA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5033AASA+T
Analog Devices Inc
500mA, 76V, High-Efficiency, MAXPower Step-Down DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-11-05 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 137 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX5033AASA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5033AASA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5033AASA+T | Maxim Integrated Products | $2.9388 | Switching Regulator, Voltage-mode, 2.1A, 137kHz Switching Freq-Max, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | MAX5033AASA+T vs MAX5033AASA+T |
A good PCB layout for the MAX5033AASA+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output filter capacitor (COUT) to minimize ringing and ensure stability.
The input capacitor (CIN) should be a low-ESR ceramic capacitor with a value between 1uF to 10uF, depending on the input voltage and frequency. The output capacitor (COUT) should be a low-ESR ceramic or tantalum capacitor with a value between 1uF to 22uF, depending on the output voltage and load requirements. It's also important to consider the capacitor's voltage rating, ESR, and temperature coefficient when making a selection.
The MAX5033AASA+T can deliver up to 3A of output current, but this is dependent on the input voltage, output voltage, and ambient temperature. It's recommended to check the device's thermal performance and power dissipation to ensure reliable operation.
To ensure stability, it's recommended to follow the recommended PCB layout, use a low-ESR output capacitor, and add a small ceramic capacitor (typically 10nF to 100nF) between the output and ground pins to filter out high-frequency noise. Additionally, it's important to check the device's gain margin and phase margin to ensure they meet the stability criteria.
The typical startup time for the MAX5033AASA+T is around 1ms to 2ms, depending on the input voltage and output voltage. However, this can vary depending on the specific application and circuit configuration.