Part Details for MAX501ACNG by Maxim Integrated Products
Overview of MAX501ACNG by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for MAX501ACNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, WORD INPUT LOADING, PDIP24 | 2 |
|
$14.5000 | Buy Now |
|
Rochester Electronics | MAX501 Voltage-Output, 12-Bit Multiplying DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 364 |
|
$17.1900 / $20.2300 | Buy Now |
Part Details for MAX501ACNG
MAX501ACNG CAD Models
MAX501ACNG Part Data Attributes:
|
MAX501ACNG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX501ACNG
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 5 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MAX501ACNG
This table gives cross-reference parts and alternative options found for MAX501ACNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX501ACNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX501AENG-T | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX501ACNG vs MAX501AENG-T |
MAX501AENG | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX501ACNG vs MAX501AENG |
MAX501AENG+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX501ACNG vs MAX501AENG+ |