Part Details for MAX5003ESE+T by Maxim Integrated Products
Results Overview of MAX5003ESE+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5003ESE+T Information
MAX5003ESE+T by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MAX5003ESE+T
MAX5003ESE+T CAD Models
MAX5003ESE+T Part Data Attributes
|
MAX5003ESE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5003ESE+T
Maxim Integrated Products
Switching Controller, Voltage-mode, 1A, 300kHz Switching Freq-Max, PDSO16, SO-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1999-12-16 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 7.4 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5003ESE+T
This table gives cross-reference parts and alternative options found for MAX5003ESE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5003ESE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5003ESE | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 1A, 300kHz Switching Freq-Max, PDSO16, SO-16 | MAX5003ESE+T vs MAX5003ESE |
MAX5003CSE | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 1A, 300kHz Switching Freq-Max, PDSO16, SO-16 | MAX5003ESE+T vs MAX5003CSE |
MAX5003CSE-T | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 1A, 300kHz Switching Freq-Max, PDSO16, SO-16 | MAX5003ESE+T vs MAX5003CSE-T |
MAX5003ESE-T | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 1A, 300kHz Switching Freq-Max, PDSO16, SO-16 | MAX5003ESE+T vs MAX5003ESE-T |