Part Details for MAX5003CEE+T by Maxim Integrated Products
Overview of MAX5003CEE+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Part Details for MAX5003CEE+T
MAX5003CEE+T CAD Models
MAX5003CEE+T Part Data Attributes:
|
MAX5003CEE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5003CEE+T
Maxim Integrated Products
Switching Controller, Voltage-mode, 1A, 300kHz Switching Freq-Max, PDSO16, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 7.4 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX5003CEE+T
This table gives cross-reference parts and alternative options found for MAX5003CEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5003CEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5003EEE+T | High-Voltage PWM Power-Supply Controller, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX5003CEE+T vs MAX5003EEE+T |
MAX5003CEE+ | Switching Controller, Voltage-mode, 1A, 300kHz Switching Freq-Max, PDSO16, QSOP-16 | Maxim Integrated Products | MAX5003CEE+T vs MAX5003CEE+ |
MAX5003EEE+T | Switching Controller, Voltage-mode, 1A, 300kHz Switching Freq-Max, PDSO16, QSOP-16 | Maxim Integrated Products | MAX5003CEE+T vs MAX5003EEE+T |