MAX4998ETI+
Description: Two-Lane and Four-Lane DisplayPort Passive Switches with Separate AUX/HPD Control, 28-LFCSP-3.5X5.5X0.75, 28 Pins, -40 to 85C

Overview of MAX4998ETI+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for MAX4998ETI+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX4998ETI
Mouser Electronics Analog Switch ICs Two-Lane DisplayPort Passive Switches wi RoHS: Compliant 82
  • 1 $10.1400
  • 10 $9.1700
  • 25 $8.0400
  • 110 $6.7000
  • 1,045 $6.6200
$6.6200 / $10.1400 Buy Now
Analog Devices Inc Two-Lane DisplayPort Passive S Package Multiple: 1 1680
  • 1 $6.2700
  • 1,000 $5.1300
$5.1300 / $6.2700 Buy Now

CAD Models for MAX4998ETI+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX4998ETI+ by Analog Devices Inc

MAX4998ETI+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
28-LFCSP-3.5X5.5X0.75
Pin Count
28
Manufacturer Package Code
28-LFCSP-3.5X5.5X0.75
Reach Compliance Code
compliant
Date Of Intro
2009-11-11
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
DPDT
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX4998ETI+
    Analog Devices Inc
    Two-Lane and Four-Lane DisplayPort Passive Switches with Separate AUX/HPD Control, 28-LFCSP-3.5X5.5X0.75, 28 Pins, -40 to 85C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4998ETI+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4998ETI+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4998ETI+ would you like to use for your alert(s)?
  • Please alert me when MAX4998ETI+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4998ETI+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4998ETI+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4998ETI+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4998ETI+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4998ETI+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: