Part Details for MAX4995AAVB+T by Analog Devices Inc
Overview of MAX4995AAVB+T by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Communication and Networking
Entertainment and Gaming
Price & Stock for MAX4995AAVB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4995AAVBT
|
Mouser Electronics | Power Switch ICs - Power Distribution 50mA to 600mA Programmable Current-Limit Switches RoHS: Compliant | 3001 |
|
$2.6700 / $5.3200 | Buy Now |
|
Analog Devices Inc | 50mA to 600mA Programmable Cur Min Qty: 1 Package Multiple: 1 | 18305 |
|
$2.6732 / $5.3300 | Buy Now |
DISTI #
2799099
|
element14 Asia-Pacific | POWER LOAD SWITCH, HIGH SIDE, UTQFN -10 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1648 |
|
$3.0449 / $5.1733 | Buy Now |
DISTI #
2799099RL
|
element14 Asia-Pacific | POWER LOAD SWITCH, HIGH SIDE, UTQFN -10 RoHS: Compliant Min Qty: 100 Container: Reel | 1648 |
|
$3.0449 / $3.8061 | Buy Now |
DISTI #
2799099RL
|
Farnell | POWER LOAD SWITCH, HIGH SIDE, UTQFN -10 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1648 |
|
$2.6324 / $3.0961 | Buy Now |
DISTI #
2799099
|
Farnell | POWER LOAD SWITCH, HIGH SIDE, UTQFN -10 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1648 |
|
$2.6324 / $4.2243 | Buy Now |
Part Details for MAX4995AAVB+T
MAX4995AAVB+T CAD Models
MAX4995AAVB+T Part Data Attributes:
|
MAX4995AAVB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4995AAVB+T
Analog Devices Inc
50mA to 600mA Programmable Current-Limit Switches, 10-LFCSP-1.4X1.8X0.5, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-LFCSP-1.4X1.8X0.5 | |
Package Description | UTQFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-1.4X1.8X0.5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2008-11-20 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |