-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50mA to 600mA Programmable Current-Limit Switches, 6-SOT_23-N/A, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4638
|
Newark | Power Load Switch, 5.5V, Sot-23-6, Power Load Switch Type:-, Input Voltage:5.5V, Current Limit:600Ma, On State Resistance:0.13Ohm, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Thermal Protection:Yes, No. Of Outputs:1Outputs, Msl:- Rohs Compliant: Yes |Analog Devices MAX4995AAUT+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 902 |
|
$2.3900 / $4.3700 | Buy Now |
DISTI #
700-MAX4995AAUTT
|
Mouser Electronics | Power Switch ICs - Power Distribution 50mA to 600mA Programmable Current-Limit Switches RoHS: Compliant | 3492 |
|
$2.2300 / $4.1200 | Buy Now |
DISTI #
V72:2272_26360272
|
Arrow Electronics | USB Power Switch Single 5.5V 0.05A to 0.6A 6-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2217 Container: Cut Strips | Americas - 221 |
|
$2.1030 / $2.8910 | Buy Now |
|
Analog Devices Inc | 50mA to 600mA Programmable Cur Min Qty: 1 Package Multiple: 1 | 616 |
|
$2.2381 / $4.4600 | Buy Now |
DISTI #
61897992
|
Verical | USB Power Switch Single 5.5V 0.05A to 0.6A 6-Pin SOT-23 T/R Min Qty: 3 Package Multiple: 1 Date Code: 2217 | Americas - 221 |
|
$2.1030 / $2.8910 | Buy Now |
|
Ameya Holding Limited | 50mA to 600mA Programmable Current-Limit Switches | 245 |
|
RFQ | |
DISTI #
2514517RL
|
element14 Asia-Pacific | POWER LOAD SWITCH, 5.5V, SOT-23-6 RoHS: Compliant Min Qty: 100 Container: Reel | 902 |
|
$2.2470 / $3.3261 | Buy Now |
DISTI #
2514517
|
element14 Asia-Pacific | POWER LOAD SWITCH, 5.5V, SOT-23-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 902 |
|
$2.2470 / $4.4422 | Buy Now |
DISTI #
2514517
|
Farnell | POWER LOAD SWITCH, 5.5V, SOT-23-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 902 |
|
$2.3572 / $4.2128 | Buy Now |
DISTI #
2514517RL
|
Farnell | POWER LOAD SWITCH, 5.5V, SOT-23-6 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 902 |
|
$2.3572 / $3.1596 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4995AAUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4995AAUT+T
Analog Devices Inc
50mA to 600mA Programmable Current-Limit Switches, 6-SOT_23-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 2008-11-20 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |