Part Details for MAX4992EVB+T by Maxim Integrated Products
Overview of MAX4992EVB+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MAX4992EVB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5345
|
Newark | Analogue Sw, Spdt, -40 To 85Deg C, No. Of Channels:2Channels, Analogue Switch Type:Spdt, On State Resistance Max:0.5Ohm, Supply Voltage Range:1.8V To 5.5V, Analogue Switch Case:Μtqfn, No. Of Pins:10Pins, Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4992EVB+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2455 |
|
$0.9820 / $1.9500 | Buy Now |
DISTI #
175-MAX4992EVB+TCT-ND
|
DigiKey | IC SWITCH SPDTX2 500MOHM 10UTQFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6191 In Stock |
|
$1.2750 / $3.9400 | Buy Now |
|
CHIPMALL.COM LIMITED | IC SWITCH DUAL SPDT 10UTQFN | 480 |
|
$1.1443 | Buy Now |
|
LCSC | 2 0.6 SPDT(SPDT) UTQFN-10(1.4x1.8) Analog Switches Multiplexers ROHS | 310 |
|
$1.1920 / $1.2659 | Buy Now |
Part Details for MAX4992EVB+T
MAX4992EVB+T CAD Models
MAX4992EVB+T Part Data Attributes
|
MAX4992EVB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4992EVB+T
Maxim Integrated Products
Multiplexers/Switches, 2 Func, BICMOS, PQCC10,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | QCCN, LCC10,.06X.07,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQCC-N10 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
On-state Resistance-Max (Ron) | 0.6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |