Part Details for MAX4992ELB+T by Maxim Integrated Products
Overview of MAX4992ELB+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MAX4992ELB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4992 Low Ron Dual-SPDT Analog Switch With Slow Turn-On Time ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$1.8300 / $2.1500 | Buy Now |
Part Details for MAX4992ELB+T
MAX4992ELB+T CAD Models
MAX4992ELB+T Part Data Attributes
|
MAX4992ELB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4992ELB+T
Maxim Integrated Products
SPDT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPDT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | GOLD NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |