Datasheets
MAX49925ATB/VY+T by:

Bidirectional, Wide Positive and Negative Sensing Range, Current-Sense Amplifier with PWM, 10-LFCSP_SS-3X3X0.75, 10 Pins, -40 to 125C

Part Details for MAX49925ATB/VY+T by Analog Devices Inc

Overview of MAX49925ATB/VY+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX49925ATB/VY+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX49925ATB/VY+T
Mouser Electronics Current Sense Amplifiers Negative sensing CSA w/ Fast PWM rejecti RoHS: Compliant 0
  • 2,500 $1.7700
$1.7700 Order Now
Analog Devices Inc Negative sensing CSA w/ Fast P Min Qty: 2500 Package Multiple: 1 0
  • 1,000 $1.4000
  • 2,500 $1.8806
  • 5,000 $1.8099
$1.4000 / $1.8806 Buy Now

Part Details for MAX49925ATB/VY+T

MAX49925ATB/VY+T CAD Models

MAX49925ATB/VY+T Part Data Attributes:

MAX49925ATB/VY+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX49925ATB/VY+T Analog Devices Inc Bidirectional, Wide Positive and Negative Sensing Range, Current-Sense Amplifier with PWM, 10-LFCSP_SS-3X3X0.75, 10 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 10-LFCSP_SS-3X3X0.75
Package Description TDFN-10
Pin Count 10
Manufacturer Package Code 10-LFCSP_SS-3X3X0.75
Reach Compliance Code compliant
Date Of Intro 2023-02-08
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 6 µA
Bias Current-Max (IIB) @25C 0.3 µA
Common-mode Reject Ratio-Min 120 dB
Common-mode Reject Ratio-Nom 140 dB
Frequency Compensation YES
Input Offset Voltage-Max 200 µV
JESD-30 Code S-PDSO-N10
JESD-609 Code e3
Length 3 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC10,.12,20
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Screening Level AEC-Q100
Seated Height-Max 0.8 mm
Slew Rate-Nom 1.5 V/us
Supply Current-Max 7 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Wideband NO
Width 3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX49925ATB/VY+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX49925ATB/VY+T by Analog Devices Inc

  • Please alert me when MAX49925ATB/VY+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX49925ATB/VY+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX49925ATB/VY+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX49925ATB/VY+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX49925ATB/VY+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX49925ATB/VY+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: