-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bidirectional, Wide Positive and Negative Sensing Range, Current-Sense Amplifier with PWM, 10-LFCSP_SS-3X3X0.75, 10 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8812
|
Newark | Current Sense Amp, Tdfn-Ep-10, 125Deg C, Current Sense Amplifier Type:-, Gain Bandwidth Product:300Khz, Ic Case/Package:Tdfn-Ep, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:140Db Rohs Compliant: Yes |Analog Devices MAX49925ATB/VY+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5000 / $3.9000 | Buy Now |
DISTI #
700-MAX49925ATB/VY+
|
Mouser Electronics | Current Sense Amplifiers Negative sensing CSA w/ Fast PWM rejecti RoHS: Compliant | 981 |
|
$3.3700 / $3.7500 | Buy Now |
|
Analog Devices Inc | Negative sensing CSA w/ Fast P Min Qty: 1 Package Multiple: 1 | 1091 |
|
$1.4000 / $3.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX49925ATB/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX49925ATB/VY+
Analog Devices Inc
Bidirectional, Wide Positive and Negative Sensing Range, Current-Sense Amplifier with PWM, 10-LFCSP_SS-3X3X0.75, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-LFCSP_SS-3X3X0.75 | |
Package Description | TDFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP_SS-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2023-02-08 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Wideband | NO | |
Width | 3 mm |