Part Details for MAX4986ETO+ by Maxim Integrated Products
Overview of MAX4986ETO+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX4986ETO+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4634
|
Newark | Mux/Demux, Sas/Sata, 2:1, -40 To 85Deg C, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:3V To 3.6V, Ic Case/Package:Tqfn-Ep, No. Of Pins:42Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4986ETO+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$20.0700 / $27.8700 | Buy Now |
DISTI #
MAX4986ETO+-ND
|
DigiKey | IC MUX/DEMUX SAS/SATA 42TQFN Min Qty: 1 Lead time: 44 Weeks Container: Tray |
1153 In Stock |
|
$19.3041 / $27.0000 | Buy Now |
Part Details for MAX4986ETO+
MAX4986ETO+ CAD Models
MAX4986ETO+ Part Data Attributes:
|
MAX4986ETO+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4986ETO+
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, 3.50 X 9 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-42
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 3.50 X 9 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XQCC-N42 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |