Part Details for MAX4968BEXB+ by Maxim Integrated Products
Overview of MAX4968BEXB+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX4968BEXB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4968BEXB+-ND
|
DigiKey | IC SW SPST-NOX16 34OHM 64CTBGA Min Qty: 260 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$54.6625 | Buy Now |
Part Details for MAX4968BEXB+
MAX4968BEXB+ CAD Models
MAX4968BEXB+ Part Data Attributes
|
MAX4968BEXB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4968BEXB+
Maxim Integrated Products
SPST,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | BGA-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PBGA-B64 | |
Length | 7 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 0.54 Ω | |
On-state Resistance-Max (Ron) | 34 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 3500 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |