Part Details for MAX4968AECM+ by Maxim Integrated Products
Overview of MAX4968AECM+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX4968AECM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4630
|
Newark | Analogue Switch, 16-Ch, Lqfp-48, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:2.375V To 5.5V, Ic Case/Package:Lqfp, No. Of Pins:48Pins, No. Of Channels:16Channels, On Resistance Typ:18Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4968AECM+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$58.1900 / $67.9500 | Buy Now |
DISTI #
MAX4968AECM+-ND
|
DigiKey | IC SW SPST-NOX16 34OHM 48LQFP Min Qty: 1 Lead time: 35 Weeks Container: Tray |
705 In Stock |
|
$52.5750 / $63.4800 | Buy Now |
|
Win Source Electronics | IC LINEAR SWITCH 16CH HV 48LQFP | 1400 |
|
$75.3630 / $89.8560 | Buy Now |
Part Details for MAX4968AECM+
MAX4968AECM+ CAD Models
MAX4968AECM+ Part Data Attributes
|
MAX4968AECM+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4968AECM+
Maxim Integrated Products
SPST, 1 Func, 1 Channel, BICMOS, PQFP48, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 76 dB | |
On-state Resistance Match-Nom | 1.02 Ω | |
On-state Resistance-Max (Ron) | 34 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 3500 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |