Part Details for MAX494CSD+ by Maxim Integrated Products
Overview of MAX494CSD+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX494CSD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4620
|
Newark | Op Amp, 500Khz, 0.2V/Us, Nsoic-14, No. Of Channels:4Channels, Gain Bandwidth Product:500Khz, Supply Voltage Range:± 1.35V To ± 3V, 2.7V To 6V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX494CSD+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$7.1400 / $8.3400 | Buy Now |
DISTI #
MAX494CSD+-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 26 Weeks Container: Tube |
81 In Stock |
|
$6.9958 / $14.4300 | Buy Now |
|
Quest Components | QUAD OP-AMP, 650 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO14 | 18 |
|
$5.3325 / $10.6650 | Buy Now |
Part Details for MAX494CSD+
MAX494CSD+ CAD Models
MAX494CSD+ Part Data Attributes
|
MAX494CSD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX494CSD+
Maxim Integrated Products
Operational Amplifier, 4 Func, 650uV Offset-Max, CMOS, PDSO14, 0.150 INCH, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.76 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 12589.3 | |
Width | 3.9 mm |
Alternate Parts for MAX494CSD+
This table gives cross-reference parts and alternative options found for MAX494CSD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX494CSD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX494CSD+ | Single/Dual/Quad, Micropower, Single-Supply, Rail-to-Rail Op Amps, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX494CSD+ vs MAX494CSD+ |
MAX494CSD+T | Operational Amplifier, 4 Func, 650uV Offset-Max, CMOS, PDSO14, 0.150 INCH, SOP-14 | Maxim Integrated Products | MAX494CSD+ vs MAX494CSD+T |