Datasheets
MAX4944LELA+ by: Maxim Integrated Products

Buffer/Inverter Based Peripheral Driver, BICMOS, PDSO8, 2 X 2 MM, ROHS COMPLIANT, UDFN-8

Part Details for MAX4944LELA+ by Maxim Integrated Products

Results Overview of MAX4944LELA+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

MAX4944LELA+ Information

MAX4944LELA+ by Maxim Integrated Products is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Price & Stock for MAX4944LELA+

Part # Distributor Description Stock Price Buy
Rochester Electronics MAX4944 Overvoltage-Protection Controller With Internal FET RoHS: Compliant Status: Obsolete Min Qty: 1 61988
  • 1 $3.4700
  • 25 $3.4000
  • 100 $3.2600
  • 500 $3.1200
  • 1,000 $2.9500
$2.9500 / $3.4700 Buy Now

Part Details for MAX4944LELA+

MAX4944LELA+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4944LELA+ Part Data Attributes

MAX4944LELA+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX4944LELA+ Maxim Integrated Products Buffer/Inverter Based Peripheral Driver, BICMOS, PDSO8, 2 X 2 MM, ROHS COMPLIANT, UDFN-8
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description 2 X 2 MM, ROHS COMPLIANT, UDFN-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code S-PDSO-N8
JESD-609 Code e4
Length 2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SOURCE
Package Body Material PLASTIC/EPOXY
Package Code VSON
Package Shape SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm
Supply Voltage-Max 28 V
Supply Voltage-Min 2.2 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish GOLD NICKEL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 20 µs
Width 2 mm