Part Details for MAX492CPA+ by Maxim Integrated Products
Overview of MAX492CPA+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX492CPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9506
|
Newark | Op Amp, Dual Micropower, Dip8, 492, No. Of Amplifiers:2 Amplifier, Bandwidth:500Khz, Slew Rate:0.2V/Μs, Supply Voltage Range:2.7V To 6V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX492CPA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAX492CPA+-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 41 Weeks Container: Tube |
90 In Stock |
|
$9.3564 / $14.6600 | Buy Now |
|
Quest Components | 40 |
|
$8.7561 / $14.1990 | Buy Now | |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 50 |
|
$4.7330 / $5.0890 | Buy Now |
Part Details for MAX492CPA+
MAX492CPA+ CAD Models
MAX492CPA+ Part Data Attributes
|
MAX492CPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX492CPA+
Maxim Integrated Products
Operational Amplifier, 2 Func, 650uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.38 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 12589.3 | |
Width | 7.62 mm |
Alternate Parts for MAX492CPA+
This table gives cross-reference parts and alternative options found for MAX492CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX492CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX492CPA | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 650uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 | MAX492CPA+ vs MAX492CPA |
MAX492CPA+ | Analog Devices Inc | Check for Price | Single/Dual/Quad, Micropower, Single-Supply, Rail-to-Rail Op Amps, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | MAX492CPA+ vs MAX492CPA+ |