Part Details for MAX4929EEEP+ by Maxim Integrated Products
Overview of MAX4929EEEP+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4929EEEP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4616
|
Newark | Hdmi Translating Switch, 2:1, Qsop-20, Video Switching Configuration:2:1, Bandwidth:40Mhz, Cross Talk:-75Db, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Tv/Video Case Style:Qsop, No. Of Pins:20Pins, Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4929EEEP+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $2.9400 | Buy Now |
DISTI #
MAX4929EEEP+-ND
|
DigiKey | IC VIDEO SWITCH 20QSOP Min Qty: 1 Lead time: 25 Weeks Container: Tube |
300 In Stock |
|
$1.2473 / $2.8300 | Buy Now |
Part Details for MAX4929EEEP+
MAX4929EEEP+ CAD Models
MAX4929EEEP+ Part Data Attributes:
|
MAX4929EEEP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4929EEEP+
Maxim Integrated Products
Consumer Circuit, BICMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, LEAD FREE, MO-137, QSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |