There are no models available for this part yet.
Overview of MAX4924ELT+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX4924ELT+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX4924ELT+T-ND
|
DigiKey | IC OVERVOLTAGE PROT CTRL 6UDFN Min Qty: 231 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
9875 In Stock |
|
$1.3000 | Buy Now | |
Rochester Electronics | MAX4924 Overvoltage Protectors With External Pfet ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9875 |
|
$1.1100 / $1.3100 | Buy Now |
CAD Models for MAX4924ELT+T by Maxim Integrated Products
Part Data Attributes for MAX4924ELT+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DFN
|
Package Description
|
VSON, SOLCC6,.04,20
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-XDSO-N6
|
JESD-609 Code
|
e4
|
Length
|
1.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VSON
|
Package Equivalence Code
|
SOLCC6,.04,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max (Isup)
|
0.025 mA
|
Supply Voltage-Max (Vsup)
|
28 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
GOLD NICKEL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1 mm
|
Alternate Parts for MAX4924ELT+T
This table gives cross-reference parts and alternative options found for MAX4924ELT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4924ELT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4924ELT+ | Analog Circuit, 1 Func, BICMOS, 1.50 X 1 MM, 0.80 MM HEIGHT, LEAD FREE, MO-250WAAD, MDFN-6 | Maxim Integrated Products | MAX4924ELT+T vs MAX4924ELT+ |