-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1000 Base-T, ±15kV ESD Protection LAN Switches, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4890EETJ+ by Analog Devices Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4890EETJ
|
Mouser Electronics | Analog Switch ICs 1000 Base-T, +/-15kV ESD Protection LAN Sw RoHS: Compliant | 224 |
|
$5.3700 / $8.9600 | Buy Now |
|
Analog Devices Inc | 1000 Base-T, ±15kV ESD Protect Package Multiple: 1 | 1078 |
|
$4.0800 / $8.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4890EETJ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4890EETJ+
Analog Devices Inc
1000 Base-T, ±15kV ESD Protection LAN Switches, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2006-08-16 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | LAN SWITCHING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX4890EETJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4890EETJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4890EETJ+T | Analog Devices Inc | Check for Price | 1000 Base-T, ±15kV ESD Protection LAN Switches, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | MAX4890EETJ+ vs MAX4890EETJ+T |
MAX4890EETJ+ | Maxim Integrated Products | $4.8692 | LAN Switching Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-32 | MAX4890EETJ+ vs MAX4890EETJ+ |
MAX4890EETJ-T | Maxim Integrated Products | Check for Price | LAN Switching Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHD-2, TQFN-32 | MAX4890EETJ+ vs MAX4890EETJ-T |
The recommended PCB layout for the MAX4890EETJ+ involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
To ensure the MAX4890EETJ+ is properly powered, make sure to provide a clean and stable power supply voltage within the recommended range of 2.7V to 5.5V. Also, ensure that the power supply can provide enough current to support the device's operating current, which is typically around 1.5mA.
The MAX4890EETJ+ can support data rates up to 100Mbps, making it suitable for high-speed applications such as USB, Ethernet, and other high-speed interfaces.
The MAX4890EETJ+ can be configured for half-duplex or full-duplex operation by controlling the DIR pin. For half-duplex operation, the DIR pin should be tied to the TXEN pin, while for full-duplex operation, the DIR pin should be tied to VCC or left floating.
The typical propagation delay of the MAX4890EETJ+ is around 10ns, making it suitable for high-speed applications where signal latency is critical.