Part Details for MAX4890EETJ+T by Maxim Integrated Products
Results Overview of MAX4890EETJ+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4890EETJ+T Information
MAX4890EETJ+T by Maxim Integrated Products is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MAX4890EETJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4890EETJ+T-ND
|
DigiKey | IC ETHERNET SWITCH OCTAL 32TQFN Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX4890EETJ+T
MAX4890EETJ+T CAD Models
MAX4890EETJ+T Part Data Attributes
|
MAX4890EETJ+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4890EETJ+T
Maxim Integrated Products
LAN Switching Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-32
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | LAN SWITCHING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX4890EETJ+T
This table gives cross-reference parts and alternative options found for MAX4890EETJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4890EETJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4890EETJ+ | Analog Devices Inc | Check for Price | 1000 Base-T, ±15kV ESD Protection LAN Switches, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | MAX4890EETJ+T vs MAX4890EETJ+ |
MAX4890EETJ-T | Maxim Integrated Products | Check for Price | LAN Switching Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHD-2, TQFN-32 | MAX4890EETJ+T vs MAX4890EETJ-T |
MAX4890EETJ+T Frequently Asked Questions (FAQ)
-
Maxim provides a recommended PCB layout in the application note AN4341, which includes guidelines for component placement, routing, and grounding to minimize EMI and ensure reliable operation.
-
The datasheet provides a component selection guide, but for more detailed information, refer to the application note AN4341, which provides a comprehensive component selection guide and calculation formulas.
-
The MAX4890EETJ+T has an operating temperature range of -40°C to +125°C, but it's recommended to derate the device's performance at higher temperatures to ensure reliable operation.
-
Maxim provides a troubleshooting guide in the application note AN4341, which covers common issues, their causes, and solutions. Additionally, the datasheet provides a list of common errors and their solutions.
-
Yes, the MAX4890EETJ+T is compatible with lead-free soldering processes, but it's recommended to follow the recommended soldering profile and temperature guidelines to ensure reliable operation.