Part Details for MAX4885ETJ+T by Maxim Integrated Products
Overview of MAX4885ETJ+T by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4885ETJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4569
|
Newark | Multiplexer, 350Mhz, -40Db, -40To85Deg C, Multiplexer Configuration:2:1, Bandwidth:350Mhz, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Tqfn, No. Of Pins:32Pins, Cross Talk:-40Db, Operating Temperature Max:85°Crohs Compliant: Yes |Maxim Integrated/analog Devices MAX4885ETJ+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1947 |
|
$2.7600 / $5.1600 | Buy Now |
DISTI #
MAX4885ETJ+TCT-ND
|
DigiKey | IC SWITCH 2X1 32TQFN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2388 In Stock |
|
$2.3375 / $3.5200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ | |
|
Chip1Cloud | IC SWITCH 2X1 32TQFN | 30000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1340 |
|
$3.0000 / $4.6200 | Buy Now |
|
Win Source Electronics | IC SWITCH 2X1 32TQFN | 30000 |
|
$1.7470 / $2.6200 | Buy Now |
Part Details for MAX4885ETJ+T
MAX4885ETJ+T CAD Models
MAX4885ETJ+T Part Data Attributes
|
MAX4885ETJ+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4885ETJ+T
Maxim Integrated Products
Video Multiplexer, 1 Func, 2 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 7.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-on Time-Max | 7000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX4885ETJ+T
This table gives cross-reference parts and alternative options found for MAX4885ETJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4885ETJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4885ETJ-T | Video Multiplexer, 1 Func, 2 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHD-2, TQFN-32 | Maxim Integrated Products | MAX4885ETJ+T vs MAX4885ETJ-T |
MAX4885ETJ+T | Complete VGA 1:2 or 2:1 Multiplexer, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX4885ETJ+T vs MAX4885ETJ+T |
MAX4885ETJ+ | Video Multiplexer, 1 Func, 2 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-32 | Maxim Integrated Products | MAX4885ETJ+T vs MAX4885ETJ+ |