Part Details for MAX4834ETT18C by Maxim Integrated Products
Overview of MAX4834ETT18C by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4834ETT18C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4834ETT18C-ND
|
DigiKey | IC REG LINEAR 250MA LDO Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2439 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | MAX4834 250mA LDO Linear Regulators with Current-Limiting Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2439 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for MAX4834ETT18C
MAX4834ETT18C CAD Models
MAX4834ETT18C Part Data Attributes:
|
MAX4834ETT18C
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4834ETT18C
Maxim Integrated Products
Regulator, 1 Output, BICMOS, PDSO6,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.103 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | R-PDSO-N6 | |
Line Regulation-Max | 0.0046% | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% |