Part Details for MAX479ESD+ by Maxim Integrated Products
Overview of MAX479ESD+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX479ESD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX479ESD+-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX479ESD+
MAX479ESD+ CAD Models
MAX479ESD+ Part Data Attributes
|
MAX479ESD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX479ESD+
Maxim Integrated Products
Operational Amplifier, 4 Func, 740uV Offset-Max, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, MS-012AB, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, MS-012AB, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.008 µA | |
Bias Current-Max (IIB) @25C | 0.006 µA | |
Common-mode Reject Ratio-Nom | 103 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 740 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.013 V/us | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 0.12 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 85 | |
Voltage Gain-Min | 45000 | |
Width | 3.9 mm |
Alternate Parts for MAX479ESD+
This table gives cross-reference parts and alternative options found for MAX479ESD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX479ESD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX479ESD+T | Operational Amplifier, 4 Func, 530uV Offset-Max, CMOS, PDSO14, 0.150 INCH, MS-012B, SOIC-14 | Maxim Integrated Products | MAX479ESD+ vs MAX479ESD+T |
MAX479ESD-T | Operational Amplifier, 4 Func, 740uV Offset-Max, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOP-14 | Maxim Integrated Products | MAX479ESD+ vs MAX479ESD-T |