Part Details for MAX479CPD by Maxim Integrated Products
Overview of MAX479CPD by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX479CPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX479 17Micro Amp Max, Quad, Single-Supply, Precision Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 655 |
|
$7.3800 / $8.6800 | Buy Now |
Part Details for MAX479CPD
MAX479CPD CAD Models
MAX479CPD Part Data Attributes
|
MAX479CPD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX479CPD
Maxim Integrated Products
Operational Amplifier, 4 Func, 660uV Offset-Max, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.006 µA | |
Common-mode Reject Ratio-Nom | 104 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 660 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Min | 0.013 V/us | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 0.112 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 85 | |
Voltage Gain-Min | 45000 | |
Width | 7.62 mm |