There are no models available for this part yet.
Overview of MAX4796EUK+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4796EUK+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX4796EUK+T-ND
|
DigiKey | IC SWITCH 1X1 SOT23-5 Min Qty: 198 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
17500 In Stock |
|
$1.5200 | Buy Now | |
DISTI #
MAX4796EUK+T-ND
|
DigiKey | IC SWITCH 1X1 SOT23-5 Min Qty: 198 Lead time: 14 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | ||
Rochester Electronics | MAX4796 450 Ma/500 Ma Current-Limit Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17500 |
|
$1.3100 / $1.5400 | Buy Now |
CAD Models for MAX4796EUK+T by Maxim Integrated Products
Part Data Attributes for MAX4796EUK+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
LSSOP,
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
LOAD SWITCH
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Supply Voltage-Max (Vsup)
|
4.5 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|
Alternate Parts for MAX4796EUK+T
This table gives cross-reference parts and alternative options found for MAX4796EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4796EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4796ETT-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, TDFN-EP-6 | Maxim Integrated Products | MAX4796EUK+T vs MAX4796ETT-T |
MAX4798ETT | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, TDFN-EP-6 | Maxim Integrated Products | MAX4796EUK+T vs MAX4798ETT |
MAX4795EUK-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO5, SOT23-5 | Maxim Integrated Products | MAX4796EUK+T vs MAX4795EUK-T |
MAX4795EUK+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO5, SOT23-5 | Maxim Integrated Products | MAX4796EUK+T vs MAX4795EUK+T |
MAX4795ETT-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, TDFN-EP-6 | Maxim Integrated Products | MAX4796EUK+T vs MAX4795ETT-T |
MAX4798ETT-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, TDFN-EP-6 | Maxim Integrated Products | MAX4796EUK+T vs MAX4798ETT-T |
MAX4796EUK-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO5, SOT23-5 | Maxim Integrated Products | MAX4796EUK+T vs MAX4796EUK-T |
MAX4795ETT | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, TDFN-EP-6 | Maxim Integrated Products | MAX4796EUK+T vs MAX4795ETT |