Part Details for MAX4785EXS by Maxim Integrated Products
Overview of MAX4785EXS by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX4785EXS
MAX4785EXS CAD Models
MAX4785EXS Part Data Attributes:
|
MAX4785EXS
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4785EXS
Maxim Integrated Products
50mA/100mA Current-Limit Switches
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin/Lead (Sn85Pb15) |