Part Details for MAX4784EUE+T by Maxim Integrated Products
Results Overview of MAX4784EUE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4784EUE+T Information
MAX4784EUE+T by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4784EUE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4784EUE+T-ND
|
DigiKey | IC SWITCH SPDT X 4 1OHM 16TSSOP Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Win Source Electronics | IC MULTIPLEXER QUAD 2X1 16TSSOP | 3593 |
|
$3.9722 / $5.9583 | Buy Now |
Part Details for MAX4784EUE+T
MAX4784EUE+T CAD Models
MAX4784EUE+T Part Data Attributes
|
MAX4784EUE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4784EUE+T
Maxim Integrated Products
Single-Ended Multiplexer, 4 Func, 2 Channel, CMOS, PDSO16, 4.40 MM, MO-153-AB, TSSOP-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153-AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 3 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.15 A | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX4784EUE+T
This table gives cross-reference parts and alternative options found for MAX4784EUE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4784EUE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4784EUE+T | Analog Devices Inc | Check for Price | 0.7Ω , Low-Voltage, Quad 2:1 Analog Multiplexers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | MAX4784EUE+T vs MAX4784EUE+T |
MAX4784EUE-T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 4 Func, 2 Channel, CMOS, PDSO16, 4.40 MM, MO-153-AB, TSSOP-16 | MAX4784EUE+T vs MAX4784EUE-T |
MAX4784EUE+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX4784EUE+T involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure the output capacitor is properly sized and placed close to the IC. Also, ensure the input capacitor is properly sized and placed close to the IC. Additionally, use a low-ESR output capacitor and a low-ESL input capacitor. Finally, follow the recommended PCB layout guidelines.
-
The MAX4784EUE+T can handle input voltages up to 5.5V. However, it's recommended to operate the device within the specified input voltage range of 2.7V to 5.5V for optimal performance and reliability.
-
The MAX4784EUE+T is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to operate the device within the specified operating temperature range of -40°C to 125°C for optimal performance and reliability.
-
To troubleshoot issues with the MAX4784EUE+T, start by checking the input voltage and current, output voltage and current, and the device's operating temperature. Use an oscilloscope to check for oscillations or noise on the output. Also, verify that the PCB layout and component selection meet the recommended guidelines.