Part Details for MAX4784ETE+T by Analog Devices Inc
Results Overview of MAX4784ETE+T by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4784ETE+T Information
MAX4784ETE+T by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4784ETE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2799087
|
Farnell | ANALOGUE MULTIPLEXER, QUAD, 2: 1, TQFN-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1566 |
|
$4.1556 / $10.4223 | Buy Now |
DISTI #
2799087RL
|
Farnell | ANALOGUE MULTIPLEXER, QUAD, 2: 1, TQFN-16 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1566 |
|
$4.1556 / $7.0551 | Buy Now |
DISTI #
700-MAX4784ETET
|
Mouser Electronics | Multiplexer Switch ICs 0.7OHM , Low-Voltage, Quad 2:1 Analog Mu RoHS: Compliant | 3925 |
|
$4.2400 / $8.0500 | Buy Now |
|
Analog Devices Inc | 0.7OHM , Low-Voltage, Quad 2:1 Min Qty: 1 Package Multiple: 1 | 440320 |
|
$3.4700 / $9.6000 | Buy Now |
Part Details for MAX4784ETE+T
MAX4784ETE+T CAD Models
MAX4784ETE+T Part Data Attributes
|
MAX4784ETE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4784ETE+T
Analog Devices Inc
0.7Ω , Low-Voltage, Quad 2:1 Analog Multiplexers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-3X3X0.75 | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-05-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 3 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Signal Current-Max | 0.15 A | |
Supply Current-Max (Isup) | 0.002 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4784ETE+T
This table gives cross-reference parts and alternative options found for MAX4784ETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4784ETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4784ETE+ | Analog Devices Inc | Check for Price | 0.7Ω , Low-Voltage, Quad 2:1 Analog Multiplexers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | MAX4784ETE+T vs MAX4784ETE+ |
MAX4784ETE+T | Maxim Integrated Products | $6.4689 | Single-Ended Multiplexer, 4 Func, 2 Channel, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, TQFN-16 | MAX4784ETE+T vs MAX4784ETE+T |
MAX4784ETE+ | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 4 Func, 2 Channel, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, TQFN-16 | MAX4784ETE+T vs MAX4784ETE+ |
MAX4784ETE-T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 4 Func, 2 Channel, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, TQFN-16 | MAX4784ETE+T vs MAX4784ETE-T |
MAX4784ETE+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX4784ETE+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure proper powering and decoupling of the MAX4784ETE+T, use a high-quality power supply with low noise and ripple, and decouple the device with a 10uF ceramic capacitor and a 1uF ceramic capacitor in parallel, placed as close as possible to the device's power pins.
-
The MAX4784ETE+T has an operating temperature range of -40°C to +125°C, but it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
-
To troubleshoot common issues with the MAX4784ETE+T, check the PCB layout for any noise or EMI issues, ensure proper power supply and decoupling, and verify that the device is operated within its recommended operating conditions. Additionally, use a scope or other measurement tools to analyze the device's output and input signals to identify any anomalies.
-
Yes, the MAX4784ETE+T is suitable for use in high-reliability or safety-critical applications, but it's essential to follow proper design and testing procedures to ensure the device meets the required safety and reliability standards. Additionally, it's recommended to consult with Analog Devices Inc. or a qualified engineer for specific guidance on using the device in such applications.