Part Details for MAX4781ETE+ by Analog Devices Inc
Results Overview of MAX4781ETE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4781ETE+ Information
MAX4781ETE+ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4781ETE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4781ETE
|
Mouser Electronics | Multiplexer Switch ICs 8:1 Low Voltage Analog MUX RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | High-Speed, Low-Voltage, 0.7Oh Package Multiple: 1 | 1004 |
|
Buy Now |
Part Details for MAX4781ETE+
MAX4781ETE+ CAD Models
MAX4781ETE+ Part Data Attributes
|
MAX4781ETE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4781ETE+
Analog Devices Inc
High-Speed, Low-Voltage, 0.7Ω CMOS Analog Switches/Multiplexers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-3X3X0.75 | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, MO-220C, TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-08-09 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Signal Current-Max | 0.01 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 20 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4781ETE+
This table gives cross-reference parts and alternative options found for MAX4781ETE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4781ETE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4781ETE+T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220C, TQFN-16 | MAX4781ETE+ vs MAX4781ETE+T |
MAX4781ETE-T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220, TQFN-16 | MAX4781ETE+ vs MAX4781ETE-T |