Part Details for MAX4766AETA+T by Maxim Integrated Products
Overview of MAX4766AETA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4766AETA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4766AETA+T-ND
|
DigiKey | 0.075A TO 1.5A, PROGRAMMABLE CUR Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12500 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | MAX4766 0.075A To 1.5A, Programmable Current-Limit Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12500 |
|
$0.9520 / $1.1200 | Buy Now |