Part Details for MAX4764EUB+ by Maxim Integrated Products
Overview of MAX4764EUB+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX4764EUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4504
|
Newark | Analogue Switch, Dual, Umax-10, Ic Function:Audio Clickless Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:µmax, No. Of Pins:10Pins, No. Of Channels:2Channels, On Resistance Typ:0.6Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4764EUB+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8400 / $4.5300 | Buy Now |
DISTI #
MAX4764EUB+-ND
|
DigiKey | IC SWITCH DUAL SPDT 10UMAX Min Qty: 1 Lead time: 29 Weeks Container: Tube |
58 In Stock |
|
$2.2875 / $5.2700 | Buy Now |
Part Details for MAX4764EUB+
MAX4764EUB+ CAD Models
MAX4764EUB+ Part Data Attributes
|
MAX4764EUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4764EUB+
Maxim Integrated Products
SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, MO-187C-BA, USOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | MO-187C-BA, USOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 0.85 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 80 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4764EUB+
This table gives cross-reference parts and alternative options found for MAX4764EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4764EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4764EUB+T | Low-Voltage, Dual SPDT, Audio Clickless Switches with Negative Rail Capability, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4764EUB+ vs MAX4764EUB+T |
MAX4764EUB | SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, MO-187C-BA, USOP-10 | Maxim Integrated Products | MAX4764EUB+ vs MAX4764EUB |
MAX4764EUB+T | SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, MO-187C-BA, USOP-10 | Maxim Integrated Products | MAX4764EUB+ vs MAX4764EUB+T |
MAX4764EUB+ | Low-Voltage, Dual SPDT, Audio Clickless Switches with Negative Rail Capability, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4764EUB+ vs MAX4764EUB+ |