Amplifier Circuits
MAX475ESD-T
Maxim Integrated Products
Description: Operational Amplifier, 4 Func, 3300uV Offset-Max, BIPolar, PDSO14, 0.150 INCH, SO-14

Overview of MAX475ESD-T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

CAD Models for MAX475ESD-T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX475ESD-T by Maxim Integrated Products

MAX475ESD-T
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.2 µA
Bias Current-Max (IIB) @25C
0.15 µA
Common-mode Reject Ratio-Min
72 dB
Common-mode Reject Ratio-Nom
72 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3300 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Low-Offset
NO
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
10 V/us
Slew Rate-Nom
17 V/us
Supply Current-Max
13.6 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Unity Gain BW-Nom
12000
Voltage Gain-Min
3981.1
Width
3.9 mm
Want to compare parts?
  1. MAX475ESD-T
    Maxim Integrated Products
    Operational Amplifier, 4 Func, 3300uV Offset-Max, BIPolar, PDSO14, 0.150 INCH, SO-14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX475ESD-T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX475ESD-T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX475ESD-T would you like to use for your alert(s)?
  • Please alert me when MAX475ESD-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX475ESD-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX475ESD-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX475ESD-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX475ESD-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX475ESD-T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: