Part Details for MAX4754AEBE+ by Maxim Integrated Products
Overview of MAX4754AEBE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for MAX4754AEBE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4754AEBE+-ND
|
DigiKey | IC SWITCH SPDTX2 850MOHM 16UCSP Min Qty: 117 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1323 In Stock |
|
$2.5700 | Buy Now |
|
Rochester Electronics | MAX4754 0.5 Ohm, Quad SPST Switches ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1323 |
|
$2.2000 / $2.5900 | Buy Now |
Part Details for MAX4754AEBE+
MAX4754AEBE+ CAD Models
MAX4754AEBE+ Part Data Attributes
|
MAX4754AEBE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4754AEBE+
Maxim Integrated Products
Multiplexers/Switches, 2 Func, CMOS, PBGA16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 140 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |