Part Details for MAX4747ETE+ by Maxim Integrated Products
Overview of MAX4747ETE+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MAX4747ETE+
MAX4747ETE+ CAD Models
MAX4747ETE+ Part Data Attributes:
|
MAX4747ETE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4747ETE+
Maxim Integrated Products
SPST, 4 Func, CMOS, PQCC16,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | QCCN, LCC16,.16SQ,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 170 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX4747ETE+
This table gives cross-reference parts and alternative options found for MAX4747ETE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4747ETE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4747ETE | SPST, 4 Func, 1 Channel, CMOS, 4 X 4 MM, 0.8 MM HEIGHT, MO220WGGC, QFN-16 | Maxim Integrated Products | MAX4747ETE+ vs MAX4747ETE |