Part Details for MAX4741EUA+T by Analog Devices Inc
Overview of MAX4741EUA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4741EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4741EUA+T
|
Mouser Electronics | Analog Switch ICs 0.8 Ohm, Low-Voltage, Single-Supply Dual RoHS: Compliant | 1021 |
|
$2.1700 / $4.3400 | Buy Now |
|
Analog Devices Inc | 0.8 Ohm, Low-Voltage, Single-S Min Qty: 1 Package Multiple: 1 | 82996 |
|
$2.1761 / $4.3400 | Buy Now |
Part Details for MAX4741EUA+T
MAX4741EUA+T CAD Models
MAX4741EUA+T Part Data Attributes:
|
MAX4741EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4741EUA+T
Analog Devices Inc
0.8Ω, Low-Voltage, Single-Supply Dual SPST Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-07-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 35 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4741EUA+T
This table gives cross-reference parts and alternative options found for MAX4741EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4741EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4741EUA+ | SPST, 2 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4741EUA+T vs MAX4741EUA+ |
MAX4741EUA-T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, MO-187CBA, MSOP-8 | Maxim Integrated Products | MAX4741EUA+T vs MAX4741EUA-T |
MAX4741EUA+T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4741EUA+T vs MAX4741EUA+T |
MAX4741EUA | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187CBA, MSOP-8 | Rochester Electronics LLC | MAX4741EUA+T vs MAX4741EUA |
MAX4741EUA-T | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187CBA, MSOP-8 | Rochester Electronics LLC | MAX4741EUA+T vs MAX4741EUA-T |