Datasheets
MAX4741EKA+T by:

SPST, 2 Func, 1 Channel, CMOS, PDSO8, SOT-23, 8 PIN

Part Details for MAX4741EKA+T by Maxim Integrated Products

Overview of MAX4741EKA+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX4741EKA+T

Part # Distributor Description Stock Price Buy
DISTI # 22AC3103
Newark Analogue Switch, 2 Ch, Spst, Sot-23-8, No. Of Channels:2Channels, Analogue Switch Type:Spst, On State Resistance Max:0.8Ohm, Supply Voltage Range:1.6V To 3.6V, Analogue Switch Case:Sot-23, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4741EKA+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2496
  • 1 $4.5100
  • 10 $4.0500
  • 25 $3.8300
  • 50 $3.5800
  • 100 $3.3200
  • 250 $3.1500
  • 500 $2.8300
  • 1,000 $2.3800
$2.3800 / $4.5100 Buy Now
DISTI # MAX4741EKA+TCT-ND
DigiKey IC SW SPST-NOX2 800MOHM SOT23-8 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 12500
In Stock
  • 1 $4.3400
  • 10 $3.8940
  • 25 $3.6816
  • 100 $3.1906
  • 250 $3.0270
  • 500 $2.7161
  • 1,000 $2.2907
  • 2,500 $2.1761
$2.1761 / $4.3400 Buy Now
Quest Components SPST, 2 FUNC, 1 CHANNEL, CMOS, PDSO8 978
  • 1 $6.0000
  • 271 $3.3000
  • 607 $3.0000
$3.0000 / $6.0000 Buy Now

Part Details for MAX4741EKA+T

MAX4741EKA+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4741EKA+T Part Data Attributes:

MAX4741EKA+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX4741EKA+T Maxim Integrated Products SPST, 2 Func, 1 Channel, CMOS, PDSO8, SOT-23, 8 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23
Package Description LSSOP, TSSOP8,.1
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 2.9 mm
Moisture Sensitivity Level 1
Normal Position NO
Number of Channels 1
Number of Functions 2
Number of Terminals 8
Off-state Isolation-Nom 50 dB
On-state Resistance-Max (Ron) 2.5 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSSOP8,.1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.6 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Switch-off Time-Max 25 ns
Switch-on Time-Max 35 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.625 mm

Alternate Parts for MAX4741EKA+T

This table gives cross-reference parts and alternative options found for MAX4741EKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4741EKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4741EKA+T 0.8Ω, Low-Voltage, Single-Supply Dual SPST Analog Switches, 8-SOT_23-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX4741EKA+T vs MAX4741EKA+T
MAX4741EKA+ 0.8Ω, Low-Voltage, Single-Supply Dual SPST Analog Switches, 8-SOT_23-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX4741EKA+T vs MAX4741EKA+
MAX4741EKA-T SPST, 2 Func, 1 Channel, CMOS, PDSO8, MO-178BA, SOT-23, 8 PIN Maxim Integrated Products MAX4741EKA+T vs MAX4741EKA-T
MAX4741EKA+ SPST, 2 Func, 1 Channel, CMOS, PDSO8, MO-178BA, SOT-23, 8 PIN Maxim Integrated Products MAX4741EKA+T vs MAX4741EKA+
Part Number Description Manufacturer Compare
MAX4741EKA+ 0.8Ω, Low-Voltage, Single-Supply Dual SPST Analog Switches, 8-SOT_23-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX4741EKA+T vs MAX4741EKA+
MAX4741EKA+T 0.8Ω, Low-Voltage, Single-Supply Dual SPST Analog Switches, 8-SOT_23-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX4741EKA+T vs MAX4741EKA+T
MAX4741EKA+ SPST, 2 Func, 1 Channel, CMOS, PDSO8, MO-178BA, SOT-23, 8 PIN Maxim Integrated Products MAX4741EKA+T vs MAX4741EKA+
MAX4741EKA-T SPST, 2 Func, 1 Channel, CMOS, PDSO8, MO-178BA, SOT-23, 8 PIN Maxim Integrated Products MAX4741EKA+T vs MAX4741EKA-T

MAX4741EKA+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4741EKA+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4741EKA+T by Maxim Integrated Products

  • Please alert me when MAX4741EKA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX4741EKA+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4741EKA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX4741EKA+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4741EKA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4741EKA+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: