-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8Ω, Low-Voltage, Single-Supply Dual SPST Analog Switches, 8-SOT_23-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4741EKA+
|
Mouser Electronics | Analog Switch ICs MAX4741EKA+ RoHS: Compliant | 1429 |
|
$5.0200 / $8.8500 | Buy Now |
|
Analog Devices Inc | 0.8 Ohm, Low-Voltage, Single-S Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4741EKA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4741EKA+
Analog Devices Inc
0.8Ω, Low-Voltage, Single-Supply Dual SPST Analog Switches, 8-SOT_23-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOT_23-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Date Of Intro | 2001-07-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 0.8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 16 ns | |
Switch-on Time-Max | 24 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX4741EKA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4741EKA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4741EKA+T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX4741EKA+ vs MAX4741EKA+T |
MAX4741EKA+T | 0.8Ω, Low-Voltage, Single-Supply Dual SPST Analog Switches, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4741EKA+ vs MAX4741EKA+T |
MAX4741EKA-T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | MAX4741EKA+ vs MAX4741EKA-T |
MAX4741EKA+ | SPST, 2 Func, 1 Channel, CMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | MAX4741EKA+ vs MAX4741EKA+ |